MISM-7R-15-20

Littelfuse
576-MISM-7R-15-20
MISM-7R-15-20

Mfr.:

Description:
Magnetic/Reed Switches MISM-7 15-20 B4MOD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,471

Stock:
2,471 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.49 $3.49
$2.93 $29.30
$2.72 $68.00
$2.43 $243.00
$2.25 $562.50
$2.13 $1,065.00
$2.03 $2,030.00
Full Reel (Order in multiples of 3000)
$1.68 $5,040.00
$1.61 $9,660.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Magnetic/Reed Switches
RoHS:  
Reed
SPST
15 AT to 20 AT
120 VAC
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Current Rating: 250 mA
Illuminated: Non-Illuminated
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Reed Switches
Series: MISM-7
Factory Pack Quantity: 3000
Subcategory: Switches
Voltage Rating DC: 170 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
TARIC:
8536508090
ECCN:
EAR99

MISM-7 7mm Surface Mount Reed Switches

Littelfuse MISM-7 7mm Surface Mount Reed Switches are subminiature, normally open switches with a 7mm long x 1.8mm diameter glass envelope capable of switching up to 0.25A. Littelfuse MISM-7 is a surface-mount version of the MITI-7. These reed switches have a high insulation resistance of 1012Ω minimum and a contact resistance of less than 100mΩ.

Reed Switches

Littelfuse Reed Switches are ideal for battery-powered applications and automotive safety products. Reed switches have two ferromagnetic blades contained within a tubular glass envelope that is hermetically sealed at each end. Switches are activated by a permanent magnet or an electromagnet, and the reed switch and magnetic field combination is commonly known as the "magnetic circuit."