MD1690A-DKM2MM

Littelfuse
576-MD1690A-DKM2MM
MD1690A-DKM2MM

Mfr.:

Description:
Diode Modules 1600V 90A DUAL 21MM DK PCKAGE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 118

Stock:
118 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$52.60 $52.60
$40.02 $400.20
588 Quote

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Diode Modules
RoHS:  
Screw Mount
1.6 kV
1.6 V
- 40 C
+ 150 C
MD1690A
Bulk
Brand: Littelfuse
Output Current: 90 A
Product Type: Diode Modules
Factory Pack Quantity: 196
Subcategory: Discrete and Power Modules
Technology: Si
Unit Weight: 110 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504409100
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

Rectifier Power Diode Modules

Littelfuse Rectifier Power Diode Modules are designed for general-purpose high-voltage / high-current applications, high-voltage regulated power supplies, lighting circuits, temperature and motor speed control circuits, uninterruptible power supplies, and battery chargers. These Littelfuse rectifier diodes convert incoming commercial AC into rectified AC or DC to feed into power switches such as IGBTs or MOSFETs. The phase leg and common cathode circuit rectifier diode modules offer high thermal efficiency for long life and reliable product performance. Industry-standard S and A package sizes allow for a maximum output current of 200A for standard diodes.