LSCR101

Littelfuse
576-LSCR101
LSCR101

Mfr.:

Description:
Fuse Holder 1000V 400A Fuse Stud

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 98

Stock:
98 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 2   Multiples: 2
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$71.40 $142.80
$57.98 $347.88
$54.63 $546.30
$45.12 $2,256.00
$41.35 $4,135.00
$36.85 $9,212.50
500 Quote

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Holder
RoHS:  
LSCR
Fuse Blocks
Class T, High-Speed
Modular
Panel Mount
1 Pole
400 A
1 kVAC/DC
Threaded Stud
- 50 C
+ 125 C
Bulk
Brand: Littelfuse
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Illumination: Non-Illuminated
Product Type: Fuse Holders
Factory Pack Quantity: 2
Subcategory: Fuses
Unit Weight: 91.747 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536100003
TARIC:
8536909599
CAHTS:
8536900020
USHTS:
8536908585
JPHTS:
853690000
MXHTS:
8536908085
BRHTS:
85369090
ECCN:
EAR99