59065-040

Littelfuse
934-59065-040
59065-040

Mfr.:

Description:
Proximity Sensors PROX SEN THREAD BARREL SPST-NC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 863

Stock:
863 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$6.05 $6.05
$5.24 $52.40
$4.57 $457.00
$4.23 $846.00
$4.03 $2,015.00
$3.93 $3,930.00
$3.70 $9,250.00

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Proximity Sensors
RoHS:  
Magnetic
8.4 mm
Cable
SPST-NO
Barrel Size: 5/16 in
Brand: Littelfuse
Description/Function: 5/16 in plastic threaded barrel
Length: 38.1 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 500 mA
Operating Supply Voltage: 140 VAC, 200 VDC
Packaging: Case
Product Type: Proximity Sensors
Series: 59065
Factory Pack Quantity: 100
Subcategory: Sensors
Supply Voltage - Max: 250 V
Tradename: Hamlin
Unit Weight: 5.786 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
9031809090
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
TARIC:
8536508099
ECCN:
EAR99

Sensors Portfolio

Littelfuse is a global leader in magnetic sensing solutions with a portfolio covering reed switches, reed sensors, hall effect sensors, reed relays, and magnetic actuators. Littelfuse also offers a broad range of thermistors, resistance temperature detectors (RTDs), digital temperature indicators, and probes and assemblies for temperature sensing applications.