0225004.MXUP

Littelfuse
576-0225004.MXUP
0225004.MXUP

Mfr.:

Description:
Cartridge Fuses 125V 4A Fast Acting

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,070

Stock:
1,070 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1.18 $1.18
$0.976 $4.88
$0.899 $8.99
$0.746 $37.30
$0.689 $68.90
$0.62 $155.00
$0.582 $291.00
$0.537 $537.00
$0.513 $1,539.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
$1.17
Min:
1

Similar Product

Littelfuse 0225004.HXUP
Littelfuse
Cartridge Fuses 125V 4A Fast Acting

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Cartridge Fuses
RoHS:  
225
Glass Fuses
4 A
Fast Blow
2AG (5 mm x 15 mm)
125 VAC
500 A at 125 VAC
Holder / Clip
Clip
- 60 C
+ 125 C
Bulk
24 mOhms
Body Style: Cylindrical
Brand: Littelfuse
Diameter: 4.5 mm
Indicator Style: Without Indicator
Length: 14.48 mm
Product Type: Glass Fuse
Factory Pack Quantity: 1000
Subcategory: Fuses
Unit Weight: 1.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100020
JPHTS:
853610000
KRHTS:
8536109000
TARIC:
8536101090
BRHTS:
85361000
ECCN:
EAR99

Automotive Fuses

Littelfuse fuses and fuse accessories feature an extensive selection of circuit protection technologies for automotive applications. These fuses and fuse accessories from Littelfuse assist in circuit protection design for demanding applications. Solutions for overcurrent applications as well as overvoltage applications are available.

2AG Fuses

Littelfuse 5mm x 15mm (2AG) Fuses are fast-acting and Slo-Blo®fuses in a 5mm x 15mm package. The fast-acting 225 series features 0.1A to 10A operating current range, 35A to 500A interrupting range, and 250VAC maximum voltage rating. These 2AG Fast-acting fuses are available in cartridge form or with axial leads. The Slo-Blo 229 series combines conventional overcurrent protection with the ability to withstand high-current, short-duration pulses. 

Automotive Application Solutions

Littelfuse Automotive Solutions contain a portfolio of AEC-Q101 and AEC-Q200 qualified TVS diodes, diode arrays, varistors, multilayer varistors, and POLY-FUSE® PTCs. Each new generation of vehicles has an increased number of electronics that control everything from the radio to fuel injection. Littelfuse provides circuit protection solutions for a range of difficult automotive applications.

Battery Management System Solutions

Littelfuse Battery Management System Solutions provides components that protect against overcurrents, surges, and Electrostatic Discharge (ESD) that threaten the safe operation of Battery Management Systems (BMS) in industrial tools and robotics, as well as e-mobility, mobile, and wearable applications. These systems regulate battery performance and communicate with energy management systems to keep batteries safe and operational. Littelfuse Battery Management System Solutions include fuses, TVS diodes, diode arrays, single-cell batteries, multi-cell batteries, solid state relays, and more.