LTST-C190KFKT

Lite-On
859-LTST-C190KFKT

LTST-C190KFKT

Mfr.:

Description:
Standard LEDs - SMD Orange Clear 605nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 113,310

Stock:

113,310 Can Dispatch Immediately

Factory Lead Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$10.00)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.321 $0.32
$0.18 $1.80
$0.083 $8.30
$0.077 $38.50
$0.061 $61.00
Full Reel (Order in multiples of 4000)
$0.058 $232.00
$0.045 $360.00
$0.041 $984.00
$0.037 $1,776.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Lite-On
Product Category: Standard LEDs - SMD
RoHS:  Details
Orange LEDs
0603 (1608 metric)
Top View
Orange
20 mA
2 V
605 nm
90 mcd
130 deg
75 mW
1.6 mm
0.8 mm
0.8 mm
- 55 C
+ 85 C
Colorless
1.1 mm x 0.8 mm
Rectangular
Water Clear
Reel
Cut Tape
MouseReel
Brand: Lite-On
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 4000
Subcategory: LEDs
Unit Weight: 30 mg
                    
Mouser currently has mixed stock on reel quantities.

Please contact a Mouser Technical Sales Representative for
further information.

5-0417-03
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Wurth Elektronik 150060VS75000
Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0603 BrtGrn
Wurth Elektronik 150060RS75000
Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0603 Red
Wurth Elektronik 150060BS75000
Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0603 Blue
Wurth Elektronik 150060YS75000
Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0603 Yellow
Lite-On LTST-C190KGKT
Standard LEDs - SMD Green Clear 571nm
Lite-On LTST-C190KRKT
Standard LEDs - SMD Red Clear 631nm
Lite-On LTST-C190GKT
Standard LEDs - SMD Green Clear 569nm
Lite-On LTST-C190KSKT
Standard LEDs - SMD Yellow Clear 587nm
Lite-On LTST-C190TBKT
Standard LEDs - SMD Blue Clear 470nm
YAGEO RC0603FR-0710KL
Thick Film Resistors - SMD 10 kOhms 100mW 0603 1%