LTR-516AD

Lite-On
859-LTR-516AD

LTR-516AD

Mfr.:

Description:
Phototransistors Phototrans Filtered

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,643

Stock:

1,643 Can Dispatch Immediately

Factory Lead Time:

22 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (SGD)

Qty. Unit Price
Ext. Price
$0.993 $0.99
$0.65 $6.50
$0.426 $42.60
$0.336 $336.00
$0.312 $624.00
$0.302 $1,510.00
$0.298 $2,980.00
$0.291 $7,275.00
Product Attribute Attribute Value
Lite-On
Product Category: Phototransistors
RoHS:  Details
Photodiodes
Side Looker
Through Hole
900 nm
30 nA
50 ns
50 ns
150 mW
- 40 C
+ 85 C
Brand: Lite-On
Height: 6.6 mm
Length: 5 mm
Packaging: Bulk
Product Type: Phototransistors
Factory Pack Quantity: 1000
Subcategory: Optical Detectors & Sensors
Type: Infrared Photodiode
Width: 4 mm
Unit Weight: 257.174 mg
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Cree LED CLQ6B-TKW-S1L1R1H1TBB7935CC3
High Power LEDs - Multi-Colour RGB - White SMD 5050Case Size LED
Toshiba TLP3083F(F
Triac & SCR Output Optocouplers PHOTOTRIAC 5-PIN
Microchip ATTINY826-XUR
8-bit Microcontrollers - MCU 20MHz, 8KB, SSOP20, Ind 85C, Green, T&R
Vishay VO617A-9X016
Transistor Output Optocouplers DIP-4 CPLR 200-400% CTR 5MA
Microchip DM080104
Development Boards & Kits - PIC/DSPIC AVR ATTINY1627 CURIOSITY NANO EVALUATION KIT
Toshiba TLP241A(F
MOSFET Output Optocouplers Photo-IC 3mA 40V 5000Vrms
onsemi MOC3163VM
Triac & SCR Output Optocouplers 6-Pin Optocoupler ZC Triac Driver 600V
Texas Instruments SN74HC14AN
Inverters
Vishay ILD1615-4
Transistor Output Optocouplers Phototransistor Out Dual CTR > 160-320%
Vishay SFH608-5
Transistor Output Optocouplers Phototransistor Out Single CTR 250-500%

FEATURED PRODUCTS
LITE-ON