LP20184_TINA-SC2-D

Ledil
928-LP20184TINASC2D
LP20184_TINA-SC2-D

Mfr.:

Description:
LED Lenses & Assemblies 16 Deg Diffused Spot Beam Black SC2 older

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 168

Stock:
168 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$3.67 $3.67
$2.61 $26.10
$2.02 $202.00
$1.75 $945.00
$1.65 $1,782.00
$1.58 $4,266.00
$1.53 $7,848.90
$1.46 $14,979.60

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Lens
16.17 mm
TINA-SC2
Tray
Brand: Ledil
Color: Clear
Height: 9.9 mm
Mounting Style: Panel Mount
Shape: Round
Factory Pack Quantity: 270
Subcategory: LED Lighting
Termination Style: Solder
Unit Weight: 1.570 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9405920000
USHTS:
9405920000
JPHTS:
940592000
KRHTS:
9405920000
TARIC:
9405920090
MXHTS:
9405920100
BRHTS:
94059200
ECCN:
EAR99

TINA-SC2 LED Lenses

Ledil TINA-SC2 LED Lenses are Ø16.1mm Total Internal Reflection (TIR) lenses designed for compact and efficient lighting applications. These LED lenses come preassembled in a durable Solder Clip-2 (SC-2) holder, available in black or white, and are designed for easy installation using fastening tape. The TINA-SC2 LED lenses are compatible with up to 3535-size LED packages and ideal for use in linear lighting, museums, reading lights, compact torches, and head lamps.