FCP14967_FLORENTINA-2X2-M

Ledil
928-FLORENTINA14967
FCP14967_FLORENTINA-2X2-M

Mfr.:

Description:
LED Lenses & Assemblies Square Assembly 4 Position

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$17.04 $17.04
$12.59 $100.72
$10.48 $251.52
$9.26 $963.04
$9.20 $2,355.20
$8.76 $4,415.04
$8.49 $8,490.00
2,504 Quote

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
REACH - SVHC:
LED Lenses
Lens Holder Assembly
Cree, Lumileds, Nichia, Osram
29 deg to 30 deg
Tray
Brand: Ledil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FI
Height: 29.72 mm
Length: 95.57 mm
Factory Pack Quantity: 8
Style: Square
Subcategory: LED Lighting
Termination Style: Pin, Screw
Width: 95.57 mm
Unit Weight: 28.374 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9002909500
ECCN:
EAR99