F17166_LINNEA-GC2-60

Ledil
928-17166LINNEAGC260
F17166_LINNEA-GC2-60

Mfr.:

Description:
LED Lenses & Assemblies Linear lens 24 Pos mm (D)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 31

Stock:
31 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$9.92 $9.92
$8.12 $64.96
$6.60 $686.40
$5.88 $2,963.52
$5.75 $5,750.00
$5.69 $14,247.76
25,000 Quote

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Bulk
Brand: Ledil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FI
Factory Pack Quantity: 8
Subcategory: LED Lighting
Part # Aliases: F17166_LINNEA-GC2-60
Unit Weight: 56.699 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9405920000
USHTS:
9405920000
JPHTS:
940592000
KRHTS:
9405920000
TARIC:
9405920090
MXHTS:
9405920100
BRHTS:
94059200
ECCN:
EAR99

LINNEA-GC2 LED Lenses

Ledil LINNEA-GC2 LED Lenses are designed to attach seamlessly together and fit into many existing luminaire designs. These lenses provide high-quality indoor lighting with reduced glare. The LINNEA-GC2 LED lenses can be easily installed by fastening the optic with integrated clips and dedicated snap-on end part accessories. These lenses consist of a variety of symmetrical and asymmetrical beams and include versions optimized for the most common Zhaga mid-power 20mm and 24mm wide PCBs. The LINNEA-GC2 LED lenses feature integrated clip-fixing that is compatible with many different LED modules. These LED lenses are RoHS compliant.