CP19706_YASMEEN-35-RS

Ledil
928-CP1970635RS
CP19706_YASMEEN-35-RS

Mfr.:

Description:
LED Lenses 10 Deg Spot Beam Lens Holders Sold Sep

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$4.81 $4.81
$3.52 $35.20
$2.75 $330.00
$2.42 $1,306.80
$2.31 $2,356.20
$2.22 $5,594.40
$2.11 $10,634.40

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses
RoHS:  
LED Lenses
Clear
35 mm
Brand: Ledil
Height: 18 mm
Packaging: Tray
Product Type: LED Lenses
Series: YASMEEN-35
Factory Pack Quantity: 60
Subcategory: LED Indication
Unit Weight: 8.090 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9002900000
ECCN:
EAR99