CA16308_OLGA-WAS

Ledil
928-CA16308_OLGA-WAS
CA16308_OLGA-WAS

Mfr.:

Description:
LED Lenses & Assemblies ASSEMBLY ROUND 1POS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$6.48 $6.48
$3.96 $99.00
$3.71 $371.00
$3.36 $887.04
$3.16 $1,668.48
$2.97 $3,136.32
$2.92 $14,646.72

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
REACH - SVHC:
LED Lenses
Lens with Holder
Cree, Osram, Samsung
32 mm
Asymmetric
Tray
Brand: Ledil
Height: 20.8 mm
Factory Pack Quantity: 66
Style: Round
Subcategory: LED Lighting
Termination Style: Adhesive
Unit Weight: 9.659 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9002909500
ECCN:
EAR99

OLGA LED Lenses & Assemblies

Ledil OLGA LED Lenses and Assemblies are compact powerhouses that provide uniform lighting for any indoor space. These LED devices are a part of ∅32mm elegant indoor lighting family for a wide range of LEDs up to 7070 size LED package. The OLGA LED devices feature a special optical design that eliminates unwanted color artefacts from the beam and makes them suitable for tunable white applications. These devices support a wide range of beam profiles, such as spot beam, wide beam, oval beam, asymmetric beam, medium beam, narrow beam, and classic beam. The OLGA LED lenses and assemblies are RoHS-compliant and are precision-molded from high-quality PMMA for consistent optical performance. These OLGA are available as standalone lenses or as an assembly with a holder and installation tape. Typical applications include architectural, commercial, and industrial lighting applications requiring beam control.