C19785_AMY-110-WAS

Ledil
928-C19785AMY110WAS
C19785_AMY-110-WAS

Mfr.:

Description:
LED Lenses & Assemblies Lens Asymmetric Beam for Wall-Washing

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 116

Stock:
116 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$19.88 $19.88
$15.50 $124.00
$13.04 $1,356.16
$12.01 $6,053.04
$11.56 $11,560.00
2,504 Quote

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
109.7 mm
AMY-110
Tray
Brand: Ledil
Height: 22.1 mm
Factory Pack Quantity: 8
Subcategory: LED Lighting
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9001900010
USHTS:
9001904000
JPHTS:
900190000
KRHTS:
9001903000
TARIC:
9001900090
MXHTS:
9001909900
BRHTS:
90019010
ECCN:
EAR99

AMY-110 COB Lenses

Ledil AMY-110 COB Lenses offer spectacular illumination for hospitality environments. The Ledil AMY-110 lenses create harmonious lighting for a welcoming atmosphere and ambiance. Using wider luminaires means surfaces appear less bright and minimize nuisance glare. The lenses ensure lighting is pleasant to the eye. AMY-110 enables slim, elegant lighting designs for downlights with a wide diameter.