C19101_GABRIELLA-45-SS

Ledil
928-C19101GAB45SS
C19101_GABRIELLA-45-SS

Mfr.:

Description:
LED Lenses & Assemblies 10 DEG SMOOTH SPOT LENS HOLDER SOLD SEP

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 97

Stock:
97 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$10.52 $10.52
$7.98 $79.80
$6.70 $603.00
$5.88 $3,175.20
$5.78 $5,982.30
$5.70 $14,364.00
10,035 Quote

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Single Lens
CREE LEDs, Lumileds, OSRAM
45 mm
12 deg
GABRIELLA-45
Tray
Brand: Ledil
Color: Clear
Shape: Round
Factory Pack Quantity: 45
Subcategory: LED Lighting
Unit Weight: 26.350 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9001900010
USHTS:
9001904000
JPHTS:
900190000
KRHTS:
9001903000
TARIC:
9001900090
MXHTS:
9001909900
BRHTS:
90019010
ECCN:
EAR99

GABRIELLA RGB & Tuneable White Color Mixing Lenses

Ledil GABRIELLA RGB and Tuneable White Color Mixing Lenses feature RGB and tunable white options. Ledil GABRIELLA lenses offer a unique floret-type hexagonal surface, ensuring excellent color uniformity. The optic has a black holder with positioning pins for easy and accurate assembly. Gabriella is available with or without tape. GABRIELLA is offered in three variants: GABRIELLA-MIDI ø38mm, GABRIELLA-MIDI-M ø37.8mm, or GABRIELLA-45 ø45mm.