C16124_OLGA-M

Ledil
928-C16124_OLGA-M
C16124_OLGA-M

Mfr.:

Description:
LED Lenses & Assemblies LENS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 103

Stock:
103 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$5.14 $5.14
$3.09 $77.25
$2.89 $289.00
$2.54 $670.56
$2.36 $1,246.08
$2.17 $2,291.52
$2.00 $10,032.00

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Lens
30 mm
Tray
Brand: Ledil
Color: Clear
Height: 18.45 mm
Shape: Round
Factory Pack Quantity: 66
Subcategory: LED Lighting
Unit Weight: 7.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9001904000
ECCN:
EAR99

OLGA LED Lenses & Assemblies

Ledil OLGA LED Lenses and Assemblies are compact powerhouses that provide uniform lighting for any indoor space. These LED devices are a part of ∅32mm elegant indoor lighting family for a wide range of LEDs up to 7070 size LED package. The OLGA LED devices feature a special optical design that eliminates unwanted color artefacts from the beam and makes them suitable for tunable white applications. These devices support a wide range of beam profiles, such as spot beam, wide beam, oval beam, asymmetric beam, medium beam, narrow beam, and classic beam. The OLGA LED lenses and assemblies are RoHS-compliant and are precision-molded from high-quality PMMA for consistent optical performance. These OLGA are available as standalone lenses or as an assembly with a holder and installation tape. Typical applications include architectural, commercial, and industrial lighting applications requiring beam control.