C11916_SATU-S

Ledil
928-C11916SATUS

C11916_SATU-S

Mfr.:

Description:
LED Lighting Lenses Round Lens 18 Degrees FWHM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 113

Stock:

113 Can Dispatch Immediately

Factory Lead Time:

3 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (SGD)

Qty. Unit Price
Ext. Price
$5.39 $5.39
$3.81 $38.10
$3.46 $86.50
$3.18 $381.60
$2.69 $645.60
$2.57 $1,542.00
$2.47 $2,667.60
$2.41 $6,073.20
$2.31 $11,642.40
Product Attribute Attribute Value
Ledil
Product Category: LED Lighting Lenses
RoHS:  Details
LED Lenses
Lens Array
Lumileds, Osram
21.8 mm
18 deg
Tray
Brand: Ledil
Color: Clear
Height: 8.9 mm
Shape: Round
Factory Pack Quantity: 120
Subcategory: LED Lighting
Unit Weight: 1.800 g

CNHTS:
9405920000
USHTS:
9001904000
TARIC:
9405920090
ECCN:
EAR99
Image Description
Ledil FP18199_LISA3CSP-RS-CLIP16
LED Lighting Lenses 15 DEGREE SPOT BEAM W/CLIP INSTALL
PEM KFE-M3-3ET
Standoffs & Spacers Broaching Standoff M3 3mm Carbon Steel
PEM KFE-M3-8ET
Standoffs & Spacers Broaching Standoff M3 8mm Carbon Steel
Ledil C13235_SATU-W
LED Lighting Lenses Lens Array Round 67mm D 11.1mm
LedLink Optics LL01ZZ-DRT15L06-M1
LED Lighting Lenses single lens 15 deg with Housing
Ledil C13749_HB-2X2-O
LED Lighting Lenses Lens square
Ledil C11544_SATU-W
LED Lighting Lenses 3 in 1 up Lens