C11862_MINNIE-W

Ledil
928-C11862MINW

C11862_MINNIE-W

Mfr.:

Description:
LED Lighting Reflectors Round Reflector 29 Degrees FWHM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 217

Stock:

217 Can Dispatch Immediately

Factory Lead Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (SGD)

Qty. Unit Price
Ext. Price
$5.39 $5.39
$3.90 $39.00
$3.64 $436.80
$3.29 $987.00
$3.02 $1,630.80
$2.79 $2,845.80
$2.76 $6,955.20
$2.73 $13,759.20
Product Attribute Attribute Value
Ledil
Product Category: LED Lighting Reflectors
RoHS:  Details
Wide Beam Reflector
Round
25 deg, 29 deg, 36 deg
Adhesive
Cree MT-G, MT-G2, Nichia NSMx286M, Philips Lumileds LUXEON M, LUXEON MZ
Tray
Brand: Ledil
Color: Metal
Diameter: 32.4 mm
Height: 14.75
Length: -
Product Type: LED Reflectors
Factory Pack Quantity: 60
Subcategory: LED Lighting
Width: -
Unit Weight: 2 g

CNHTS:
9405920000
USHTS:
9405920000
TARIC:
9405920090
ECCN:
EAR99
Image Description
BJB Electric 47.319.6024.50
LED Lighting Mounting Accessories 47.319 Series COB Connector for Bridgelux, Citizen, Edison Opto, Lextar, Osram Soleriq, Prolight Opto, Seoul Semiconductor, Sunpu, Tridonic, VS Lighting Solutions, Ledtech, Everlight, Luminus, itswell, Liteon, Samsung
Nexperia 74HCT2G14GV,125
Inverters 74HCT2G14GV/SOT457/SC-74
Ledil C12502_MIRA-WW
LED Lighting Lenses Round Lens 32.4mm
Ledil C18987_ADELIA-50-WW2
LED Lighting Reflectors 50mm 65 DEGREE WIDE BEAM