TC28B0937

LeaderTech
861-TC28B0937
TC28B0937

Mfr.:

Description:
Ferrite Clamp On Cores Split Cable Clamp Nylon Strap

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$20.93 $20.93
$20.60 $206.00
$18.61 $465.25
$17.89 $894.50
$17.60 $4,400.00
Full Reel (Order in multiples of 20)
$20.60 $412.00
$17.76 $1,776.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
LeaderTech
Product Category: Ferrite Clamp On Cores
RoHS:  
Ferrite Clamp On Cores
Round
28
11.4 mm
28.6 mm
42.6 mm
14 mm
28.6 mm
Reel
Cut Tape
Brand: LeaderTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Type: Screw
Factory Pack Quantity: 20
Subcategory: Ferrites
Type: Cable Single
Unit Weight: 49.006 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8548000090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

FEATURED PRODUCTS
LEADERTECH