LIF-MD6000-6UMG64I

Lattice
842-LIFMD60006UMG64I
LIF-MD6000-6UMG64I

Mfr.:

Description:
FPGA - Field Programmable Gate Array Crosslink Interface MIPI D-Phy Bridge

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,827

Stock:
3,827 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$18.00 $18.00
$15.71 $392.75
$15.10 $1,510.00

Product Attribute Attribute Value Select Attribute
Lattice
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
LIA-MD6000
5936 LE
1484 ALM
180 kbit
29 I/O
1.14 V
1.26 V
- 40 C
+ 100 C
6 Gb/s
SMD/SMT
UCFBGA-64
Tray
Brand: Lattice
Distributed RAM: 47 kbit
Embedded Block RAM - EBR: 180 kbit
Maximum Operating Frequency: 1.2 GHz
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 1484 LAB
Operating Supply Current: 7 mA
Operating Supply Voltage: 1.14 V to 1.26 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 490
Subcategory: Programmable Logic ICs
Tradename: Crosslink
Unit Weight: 12 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310060
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

LIF-MD6000 CrossLink Master Link Boards

Lattice Semiconductor LIF-MD6000 CrossLink Master Link Boards support demos and different signaling logic standards bridging with the MIPI® CSI-2/DSI interface. The LIF-MD6000 feature built-in MIPI D-PHY hard blocks to support different bridging solutions.

CrossLink™ Programmable Video Bridging ICs

Lattice CrossLink™ Programmable Video Bridging ICs support a variety of protocols and interfaces for mobile image sensors and displays. The device is based on Lattice mobile FPGA 40nm technology. It combines the extreme flexibility of an FPGA with the low power, low cost, and small footprint of an ASIC. CrossLink supports video interfaces, including MIPI® DPI, MIPI DBI, CMOS camera and display interfaces, OpenLDI, FPD-Link, FLATLINK, MIPI D-PHY, MIPI CSI-2, MIPI DSI, SLVS200, SubLVDS, HiSPi and more. Lattice provides many pre-engineered IP (Intellectual Property) modules for CrossLink. By using these configurable softcore IPs as standardized blocks, designers can concentrate on the unique aspects of the user's design, increasing the user's productivity.

FEATURED PRODUCTS
LATTICE