LFE5U-25F-6BG256I

Lattice
842-LFE5U25F6BG256I
LFE5U-25F-6BG256I

Mfr.:

Description:
FPGA - Field Programmable Gate Array Lattice ECP5 ; 24.3K LUTs; 1.1V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 131

Stock:
131 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$27.79 $27.79
$25.46 $636.50
$25.45 $3,028.55
1,071 Quote

Product Attribute Attribute Value Select Attribute
Lattice
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
LFE5U
24000 LE
12000 ALM
1008 kbit
197 I/O
1.045 V
1.155 V
- 40 C
+ 100 C
3.2 Gb/s
SMD/SMT
CABGA-256
Tube
Brand: Lattice
Distributed RAM: 194 kbit
Embedded Block RAM - EBR: 1008 kbit
Maximum Operating Frequency: 312 MHz
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 3000 LAB
Operating Supply Current: 77 mA
Operating Supply Voltage: 1.1 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 119
Subcategory: Programmable Logic ICs
Tradename: ECP5
Unit Weight: 7.675 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310060
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

ECP5 Family FPGAs

Lattice Semiconductor ECP5 Family FPGAs are optimized to deliver high-performance features like an enhanced DSP architecture, high-speed SERDES, and high-speed source-synchronous interfaces in an economical FPGA fabric. This combination is achieved through advances in device architecture and the use of 40nm technology making the devices suitable for high-volume, high-speed, low-cost applications. The ECP5 device family covers look-up-table (LUT) capacity to 84K logic elements and supports up to 365 users I/Os. The ECP5 device family also offers up to 156 18x18 multipliers and a wide range of parallel I/O standards.

FEATURED PRODUCTS
LATTICE