LFCPNX-100-7ASG256I

Lattice
842-FCPNX1007ASG256I
LFCPNX-100-7ASG256I

Mfr.:

Description:
FPGA - Field Programmable Gate Array Lattice CertusPro-NX General Purpose FPGA on Nexus platform (28nm FD-SOI)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 220

Stock:
220 Can Dispatch Immediately
Factory Lead Time:
40 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$140.92 $140.92
$129.90 $3,247.50

Product Attribute Attribute Value Select Attribute
Lattice
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
CertusPro-NX
100000 LE
3.66 Mbit
159 I/O
950 mV
1.05 V
- 40 C
+ 100 C
SMD/SMT
WLCSP-256
Tray
Brand: Lattice
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Distributed RAM: 639 kbit
Embedded Block RAM - EBR: 208 kbit
Maximum Operating Frequency: 500 MHz
Moisture Sensitive: Yes
Operating Supply Voltage: 950 mV to 1.05 V
Factory Pack Quantity: 260
Subcategory: Programmable Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542310060
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

CertusPro™-NX General-Purpose Low-Power FPGAs

Lattice Semiconductor CertusPro™-NX General-Purpose Low-Power FPGAs feature up to eight SERDES lanes supporting up to 10.3Gbps per lane in packages ranging from 9mm2 to 27mm2. The CertusPro-NX FPGAs offer up to 7.3Mb of on-chip memory with LPDDR4 support. Due to a low Soft Error Rate (SER) from 28nm FD-SOI technology, the Lattice Nexus platform devices provide class-leading power efficiency and high reliability. Design security includes ECDSA bitstream authentication coupled with robust AES-256 encryption. The Lattice Semiconductor CertusPro-NX General-Purpose Low-Power FPGAs are available in commercial, industrial, and automotive (AEC-Q100 qualified) temperature grades.

FEATURED PRODUCTS
LATTICE