ICE5LP4K-SG48ITR

Lattice
842-ICE5LP4K-SG48ITR
ICE5LP4K-SG48ITR

Mfr.:

Description:
FPGA - Field Programmable Gate Array iCE40 Ultra FPGA 3520 Logic Cells

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17,614

Stock:
17,614 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$11.50 $11.50
$10.63 $265.75
$10.52 $1,052.00
$10.30 $10,300.00
Full Reel (Order in multiples of 2000)
$9.90 $19,800.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Lattice
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
ICE5LP
3520 LE
1760 ALM
80 kbit
39 I/O
1.14 V
1.26 V
- 40 C
+ 100 C
SMD/SMT
QFN-48
Reel
Cut Tape
MouseReel
Brand: Lattice
Maximum Operating Frequency: 48 MHz
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 440 LAB
Operating Supply Voltage: 1.2 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 2000
Subcategory: Programmable Logic ICs
Unit Weight: 361 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310060
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

iCE40 Ultra FPGAs

Lattice Semiconductor iCE40 Ultra FPGAs deliver unique sensor based features and functions to mobile devices. iCE40 Ultra FPGAs offer up to 3520 LUTs and up to 26 I/O's for customized interfaces. iCE40 Ultra requires less power than previous devices. It is offered in an ultra-small 2.06mm x 1.71mm x 0.51mm WLCSP package. Integrated hard IP and programmable logic enable rapid customization. The iCE40 Ultra is ideal for IR remote functions, barcode reading, touch sensing, and user identification.

FEATURED PRODUCTS
LATTICE