XPC250300S-02

Lantronix
515-XPC250300S-02
XPC250300S-02

Mfr.:

Description:
Gateways XPICO 250 WI-FI ETH, BT, EDGE, UFL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$60.24 $60.24

Product Attribute Attribute Value Select Attribute
Lantronix
Product Category: Gateways
RoHS:  
Wi-Fi, BT, Ethernet Gateways
2.4 GHz, 5 GHz
150 Mb/s
Serial
3.3 V
3.3 V
- 40 C
+ 85 C
Bulk
Brand: Lantronix
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Dimensions: 22 mm x 35.5 mm x 2.73 mm
Product Type: Gateways
Security: With Security
Series: xPico 250
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: xPico
Unit Weight: 130 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517629200
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

xPico 240/250 Series Embedded Wi-Fi IoT Gateways

Lantronix xPico® 240/250 Series Embedded Wi-Fi IoT Gateways provide high-performance in excessive noise settings. The Gateways encompass dual-band Wi-Fi, antenna diversity, and Bluetooth while featuring enterprise-grade security. Robust connectivity for reliable data access enables the xPico® 240/250 Series to make embedded application development easy. Flexible system integration modes and built-in network communications engine promotes faster time to market. Using the provided SDK, the Gateways can be operated as a network co-processor or wireless microcontroller, allowing the user to download IoT communications.