XPC100100K-02

Lantronix
515-XPC100100K-02
XPC100100K-02

Mfr.:

Description:
Networking Development Tools xPico Dev Serv Kit PoE supp, USB, Mod

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$331.92 $331.92

Product Attribute Attribute Value Select Attribute
Lantronix
Product Category: Networking Development Tools
RoHS:  
Development Kits
Serial to Ethernet Device Servers
XPC10010MB-01
921 kb/s
3.3 V
Brand: Lantronix
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Description/Function: xPico development kit
Interface Type: Ethernet, Serial
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: Networking Development Tools
Series: xPICO
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 663.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

xPico™ Embedded Device Servers

Lantronix xPico™ Embedded Device Servers are designed for quick integration with minimal engineering effort and provide simplicity and flexibility. The chip-sized xPico is an extremely compact networking solution that enables Ethernet connectivity on virtually any device with a serial interface. The included Lantronix device server application and full IP stack allow seamless remote access to device data simplifying design integration while providing robust connectivity. As the smallest embedded device server in the world, xPico can be utilized in designs typically intended for chip solutions. A key difference with the xPico is that there is virtually no need to write a single line of code, translating to a much lower development cost and faster time-to-market.