XDT4851002-01-S

Lantronix
515-XDT4851002-01-S
XDT4851002-01-S

Mfr.:

Description:
Servers xDirect485 RS232/422 /485 10/100 Dev Serv

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 136

Stock:
136 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$171.16 $171.16

Product Attribute Attribute Value Select Attribute
Lantronix
Product Category: Servers
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Serial Device Servers
DSTni-EX
921.6 kb/s, 10 Mb/s, 100 Mb/s
2 Port
Ethernet, RS-485
5 V
15 V
- 40 C
+ 85 C
Bulk
Brand: Lantronix
Dimensions: 240 mm x 33 mm x 29 mm
Product Type: Servers
Series: xDIRECT
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 385.560 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471809900
USHTS:
8471809000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
84718099
BRHTS:
84718000
ECCN:
5A002.a.1

xDirect™ Serial-to-Ethernet Device Server

Lantronix xDirect™ is a sleek and compact Serial-to-Ethernet device server, providing quick and easy Ethernet connectivity to virtually any device or machine with a serial interface. With an integrated Ethernet port and serial cable, multiple power options including PoE, and an industry-best five year warranty, xDirect provides a portable, extremely flexible, and highly affordable network connectivity solution. xDirect comes with a built-in web server that enables users to access and configure the unit using a standard web browser on a PC, smartphone, or tablet from anywhere. With plug-and-play simplicity, small form factor, multiple power options, and a robust device server application, xDirect provides the easiest and shortest path to network connectivity "right on the wire."