SLC80081201S

Lantronix
515-SLC80081201S
SLC80081201S

Mfr.:

Description:
Servers RJ45 SERIAL 8-PORT AC-SINGLE SUP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$3,155.30 $3,155.30

Product Attribute Attribute Value Select Attribute
Lantronix
Product Category: Servers
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Console Servers
230.4 kb/s, 10 Mb/s, 100 Mb/s, 1 Gb/s
8 Port
Ethernet, RS-232
100 V
240 V
0 C
+ 50 C
Bulk
Brand: Lantronix
Description/Function: SLC 8000 Advanced Console Server that Provides Secure Remote Access to IT Equipment While Reducing Deployment Costs and Time
Dimensions: 305 mm x 438 mm x 44 mm
Power Consumption: 30 W
Product Type: Servers
Security: With Security
Series: SLC8000
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: SLC
Unit Weight: 6.350 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471809000
ECCN:
5A002.a.1