46X7501320.NN00

Laird Technologies
739-46X7501320.NN00
46X7501320.NN00

Mfr.:

Description:
Adhesive Tapes NiCu Polyester fabric Ecogreen

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$279.81 $279.81
$217.30 $2,173.00
$199.19 $4,979.75
$185.66 $9,283.00
100 Quote

Product Attribute Attribute Value Select Attribute
Laird Technologies
Product Category: Adhesive Tapes
RoHS:  
Tapes
Conductive
Nickel / Copper conductive fabric tape with pressure sensetive adhesive
Gray
Nickel, Copper Coated Polyester
Acrylic
0.51 in
13 mm
65.62 ft
20 m
Brand: Laird Technologies
Packaging: Roll
Product Type: Tape
Factory Pack Quantity: 1
Subcategory: Supplies
Tensile Strength: 7.5 Kgf / 25 mm
Thickness: 0.075 mm
Unit Weight: 91.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3919109900
USHTS:
8529909800
ECCN:
EAR99

46X Conductive Fabric Tape

Laird Technologies 46X Conductive Fabric Tape offers conductivity and conformability for dynamic flex applications. These products are constructed of nickel / copper metallized fabric coated with a pressure-sensitive adhesive (PSA). This design provides shielding performance while offering abrasion and corrosion resistance under high dynamic flex conditions. Laird Technologies 46X Conductive Fabric Tape is halogen free and RoHS compliant. Ideal applications include LCD and Plasma TVs, medical equipment, servers, laptops, and more.