PHG.1T.307.CYMC65Z

LEMO
736-PHG1T307CYMC65Z
PHG.1T.307.CYMC65Z

Mfr.:

Description:
Circular Push Pull Connectors RECPT(CdG) 7CTS

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
29 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$129.10 $129.10
$116.94 $1,169.40
$112.44 $2,811.00
$108.68 $5,434.00
$102.68 $10,268.00

Product Attribute Attribute Value Select Attribute
LEMO
Product Category: Circular Push Pull Connectors
Connectors
Free Socket (Receptacle)
Socket (Female)
7 Contact
Cable
Crimp
IP68
Brand: LEMO
Current Rating: 7 A
Product Type: Circular Push Pull Connectors
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Wire Gauge: 26 AWG to 22 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99

T Series Connectors

LEMO T Series Connectors are specifically designed for use in outdoor applications. They include an inner sleeve and seals to prevent the penetration of solids and liquids. T series connectors are capable of becoming watertight when mated to give a protection rating of IP68 per IEC 60529 standards. LEMO T Series Connectors are compatible with existing B sockets, use the same mounting hole as B sockets, and feature a push-pull self-latching system.