DCE.91.090.BVC

LEMO
736-DCE91090BVC
DCE.91.090.BVC

Mfr.:

Description:
Crimpers / Crimping Tools B-SERIES MALE POSTNR 0B & 0K 0.9mm CRIMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18

Stock:
18
Can Dispatch Immediately
On Order:
2
Expected 13/4/2026
10
Expected 26/8/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$172.35 $172.35
$159.75 $798.75
$154.61 $1,546.10
$148.29 $3,707.25

Product Attribute Attribute Value Select Attribute
LEMO
Product Category: Crimpers / Crimping Tools
RoHS:  
REACH - SVHC:
Multi-Tools
Positioner
Positioner Male Crimp Contacts
Brand: LEMO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: For male contacts into plug
Product Type: Crimpers
Factory Pack Quantity: 1
Subcategory: Tools
Unit Weight: 8.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8205590000
CAHTS:
8203200090
USHTS:
8203208000
JPHTS:
820320000
KRHTS:
8203209000
TARIC:
8203200000
MXHTS:
8203209900
BRHTS:
82032090
ECCN:
EAR99