PPA00009-06F

L-Com
17-PPA00009-06F
PPA00009-06F

Mfr.:

Description:
AC Power Leads Laptop Power Cord - NEMA 5-15P to C5 - 10 Amp

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$26.81 $26.81
$25.98 $259.80
$22.91 $572.75
$22.59 $1,129.50
$21.59 $2,159.00
$21.00 $5,250.00
$20.43 $10,215.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: AC Power Leads
AC Power Cord
C5
Nema 5-15P
18 AWG
6 ft
10 A
125 V
Black
Brand: L-Com
Product Type: AC Power Cords
Series: Network
Factory Pack Quantity: 1
Subcategory: Power Cords
Unit Weight: 453.592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

AC Power Cords

L-Com AC Power Cords are standard AC cordsets in a variety of styles and suited to a range of uses. Hospital-grade AC power cords are UL/CSA-approved external power cords for hospital/medical use. N5-15 to C13 power cords are heavy-duty external power cords for domestic use. Middle-Atlantic IEC shorter-length power cords save space in crowded racks and enclosures. L-Com AC Power Cords also include external universally approved jumper power cords for domestic and European use.