SPM0406HE3H-SB

Knowles Logo
721-SPM0406HE3H-SB

SPM0406HE3H-SB

Mfr.:

Description:
MEMS Microphones MIC MEMS ANALOG OMNI -22DB

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
Knowles
MEMS Microphones
RoHS:  Details
SPM
- 22 dB
59 dB
100 Ohms
100 Hz to 10 kHz
500 uA
3.6 V
Analog
4.72 mm
3.76 mm
1.35 mm
Reel
Cut Tape
Brand: Knowles
Directional Properties: Omnidirectional
Mounting Style: SMD/SMT
Product Type: MEMS Microphones
Factory Pack Quantity: 1200
Subcategory: Microphones
Termination Style: SMD/SMT
Tradename: SiSonic
CNHTS:
8518100000
USHTS:
8518108030
TARIC:
8518109590
ECCN:
EAR99