103PPB162K

Knowles / Illinois Capacitor
598-103PPB162K
103PPB162K

Mfr.:

Description:
Film Capacitors 0.01uF 10.6KV 10% FILM/IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 618

Stock:
618 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$3.09 $3.09
$1.97 $19.70
$1.75 $87.50
$1.60 $160.00
$1.29 $774.00
$1.20 $1,200.00
$1.13 $2,260.00
$1.11 $5,550.00

Product Attribute Attribute Value Select Attribute
Cornell Dubilier / Knowles
Product Category: Film Capacitors
RoHS:  
0.01 uF
1.6 kVDC
Radial
Polypropylene (PP)
26.5 mm (1.043 in)
6 mm (0.236 in)
General Film Capacitors
650 VAC
10 %
2 Pin
15 mm (0.591 in)
- 55 C
+ 105 C
PPB
Bulk
Brand: Knowles / Illinois Capacitor
Lead Diameter: 0.8 mm
Life: 2000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Poypropylene Film
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8532259000
CAHTS:
8532220000
USHTS:
8532250030
JPHTS:
853225000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Film Capacitors

CDE / Illinois Film Capacitor offers a very diverse range of film capacitors for electronic and electro-mechanical applications. Film capacitors use polymer films having a thin, aluminium metalization layer. This construction is very durable and stable, with excellent electrical characteristics. Axial and radial lead types are available, with a variety of termination choices. Custom constructions are available to meet special needs. CDE / Illinois Film Capacitors' application-specific types include X2, Y2/X1, motor run, IGBT and high voltage.