ET45VP

Klein Tools
247-ET45VP
ET45VP

Mfr.:

Description:
Component Testers AC/DC Voltage and GFCI Receptacle Outlet Test Kit

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$36.25 $36.25
$34.24 $171.20
$32.22 $322.20
$31.22 $624.40
$29.91 $1,495.50
$28.19 $2,819.00
$27.77 $5,554.00

Product Attribute Attribute Value Select Attribute
Klein Tools
Product Category: Component Testers
RoHS:  
AC/DC Voltage and GFCI Receptacle
Brand: Klein Tools
Height: 4.45 in
Measured Components: Voltage, GFCI
Product: Receptacle Testers
Product Type: Component Testers
Series: Electrical Testers
Factory Pack Quantity: 10
Subcategory: Test Equipment
Voltage: 12 VAC, 24 VAC, 120 VAC, 240 VAC, 32 VDC, 64 VDC, 160 VDC, 330 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9030339000
USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

ET45VP AC-DC Voltage & Receptacle Test Kit

Klein Tools EP45VP AC-DC Voltage and Receptacle Electrical Test Kit features an ET45 Voltage Tester and a RT210 GFCI Outlet Tester. Klein Tools ET45 Voltage Tester allows the user to test voltage at four levels from 24VAC to 240VAC and from 32VDC to 330VDC. A convenient chart on the RT210 GFCI Outlet tester helps the user determine the wiring condition in an outlet based on LED lights results. The conditions indicated include open ground, reverse polarity, open hot, open neutral, and hot/ground reversed.