ET310

Klein Tools
247-ET310
ET310

Mfr.:

Description:
Component Testers Digital Circuit Breaker Finder with GFCI Outlet Tester

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$89.60 $89.60
$84.33 $505.98
$81.70 $980.40
$79.06 $2,371.80
$76.42 $4,126.68
$71.15 $7,257.30
252 Quote

Product Attribute Attribute Value Select Attribute
Klein Tools
Product Category: Component Testers
RoHS:  
Electronic Tester
Brand: Klein Tools
Height: 2.16 in
Length: 10.96 in
Product: Digital Circuit Breaker Finders
Product Type: Component Testers
Series: Electrical Testers
Factory Pack Quantity: 6
Subcategory: Test Equipment
Voltage: 90 VAC to 120 VAC
Width: 1.39 in
Unit Weight: 283.495 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

Test & Measurement

Klein Tools offers a wide variety of Test and Measurement Tools suitable for almost any application. These Klein Tools test and measurement products come in clamp meters, electrical testers, multimeters, test and measurement accessories, and specialty testers variants.

Test & Measurement for Industrial Automation

Klein Tools Test and Measurement Tools for Industrial Automation comprise a comprehensive line of test and measurement tools for electricians and other professionals. These test and measurement tools include a wide range of products, such as multimeters, clamp meters, voltage testers, and more. Klein Tools test and measurement products provide durability, accuracy, and ease of use, making them reliable choices for various electrical testing and troubleshooting tasks.