32551

Klein Tools
247-32551
32551

Mfr.:

Description:
Screwdrivers, Nut Drivers & Socket Drivers Replacement Bit .9 mm Hex & 1.3 mm Hex

In Stock: 8

Stock:
8 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$10.61 $10.61
$10.08 $60.48
$9.01 $108.12
$8.74 $262.20
$8.40 $453.60
$7.87 $802.74
$7.69 $1,937.88
$7.42 $3,739.68
$7.16 $7,174.32

Product Attribute Attribute Value Select Attribute
Klein Tools
Product Category: Screwdrivers, Nut Drivers & Socket Drivers
RoHS:
Brand: Klein Tools
Product Type: Screwdrivers, Nutdrivers & Socket Drivers
Series: Driver Replacement Parts
Factory Pack Quantity: 6
Subcategory: Tools
Unit Weight: 20.412 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

Videos

USHTS:
8207906000
TARIC:
8205400000
BRHTS:
82079000
ECCN:
EAR99