20009NEEINS

Klein Tools
247-20009NEEINS
20009NEEINS

Mfr.:

Description:
Pliers & Tweezers Heavy Duty Side Cutting Pliers Insulated

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$143.42 $143.42
$134.73 $808.38
$130.38 $1,564.56
$126.03 $3,402.81
$117.33 $5,983.83
$114.47 $11,675.94
252 Quote

Product Attribute Attribute Value Select Attribute
Klein Tools
Product Category: Pliers & Tweezers
RoHS:
Pliers
Linesman Pliers
Brand: Klein Tools
Color: Orange / Gray
Grip Type: Insulated
Jaw Length: 4 cm
Jaw Thickness: 1.6 cm
Jaw Width: 3.2 cm
Jaw/Tip Material: Steel
Jaw/Tip Style: Serrated
Product Type: Pliers & Tweezers
Series: Cable and Wire Crimpers
Factory Pack Quantity: 3
Subcategory: Tools
Unit Weight: 567 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8203206030
TARIC:
8203200000
MXHTS:
8203205000

Insulated Tools for Industrial Automation

Klein Tools Insulated Tools for Industrial Automation are 1000V-rated for safety on the job. Klein Tools next-generation Electrician's Insulated tools feature a multi-color, sleek design with small thumb guards, providing comfort for all-day use. All tools meet or exceed IEC 60900 and ASTM F1505 standards for insulated tools and are clearly marked with the official international 1000V rating symbol.