EMMC04G-MT32-02E02

Kingston
524-MMC04GMT3202E02
EMMC04G-MT32-02E02

Mfr.:

Description:
Kingston pSLC eMMC 5.1 (HS400) 153B 4GB -25c to 85c

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$28.12 $28.12
$26.06 $260.60
$25.26 $631.50
$24.63 $1,231.50
$24.03 $2,403.00

Product Attribute Attribute Value Select Attribute
Kingston
Product Category: Kingston
RoHS:  
Brand: Kingston
Moisture Sensitive: Yes
Packaging: Tray
Factory Pack Quantity: 50
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8523510000

Embedded Flash

Kingston Technology Embedded Flash is an embedded, non-volatile memory system consisting of both Flash memory and a Flash memory controller. The Embedded Flash products simplify the application interface design and frees the host processor from low-level Flash memory management. The modules are ideal for industrial and embedded applications, including consumer electronics. Kingston Technology Embedded Flash offers a quick interface design and qualification process, reducing time to market and supporting future Flash device offerings. The I-Temp Flash memory provides JEDEC eMMC5.1 features and is backward compatible with earlier eMMC standards. It has all the benefits of standard Flash, plus the operating temperature range meets industrial temperature requirements of -40°C to +85°C, ideal for outdoor surveillance, factory automation, transportation, and other applications in fluid environmental conditions.

FEATURED PRODUCTS
KINGSTON