WP7113SF7C

Kingbright
604-WP7113SF7C

WP7113SF7C

Mfr.:

Description:
Infrared Emitters 850nm 20 Degree Water Clear

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 778

Stock:

778 Can Dispatch Immediately

Factory Lead Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1.52 $1.52
$0.99 $9.90
$0.663 $66.30
$0.512 $512.00
$0.489 $978.00
Product Attribute Attribute Value
Kingbright
Product Category: Infrared Emitters
RoHS:  Details
Through Hole
850 nm
40 mW/sr
20 deg
20 mA
1.6 V
100 mW
- 40 C
+ 85 C
T-1 3/4 (5 mm)
Bulk
Brand: Kingbright
Height: 8.6 mm
Illumination Colour: Infrared
Length: 5.9 mm
Lens Dimensions: 5 mm
Lens Shape: Dome
Product Type: IR Emitters (IR LEDs)
Factory Pack Quantity: 1000
Subcategory: Infrared Data Communications
Viewing Angle: 20 deg
Vr - Reverse Voltage: 5 V
Width: 5 mm
Unit Weight: 319.782 mg

CNHTS:
8541490000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Bosch BMI323
IMUs - Inertial Measurement Units Compact, low-power Inertial Measurement Unit ideal for wearables, hearables, and mobile devices
Vishay SI4153DY-T1-GE3
MOSFET P-CH 30-V MSFT
BIVAR SZR1-6.00-F4PS54
LED Light Pipes 6 Inch, Black Fiber, Smoked Lens, IP54
BIVAR SZR4-6.00-F5PD54
LED Light Pipes 6 Inch, Black Fiber, Diffused Lens, IP54
Texas Instruments TMAG5170A1QDGKR
Board Mount Hall Effect/Magnetic Sensors
Murata GRM31CR60J107MEA8K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100 uF 6.3 VDC 20% 1206 X5R
Marktech Optoelectronics MTE2081-OH5
Infrared Emitters Infrared Emitter 810nm
Marktech Optoelectronics MT5720-IR
Infrared Emitters Visible Emitter 720nm
Marktech Optoelectronics MTE8600P-C
Infrared Emitters Infrared Emitter 850nm
ams OSRAM SFH 4550
Infrared Emitters - High Power Infrared 850 nm HALF ANGLE +/-3DEG