WP7113SF6C

Kingbright
604-WP7113SF6C

WP7113SF6C

Mfr.:

Description:
Infrared Emitters INFRA-RED WATER CLR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 283

Stock:

283 Can Dispatch Immediately

Factory Lead Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1.43 $1.43
$0.936 $9.36
$0.613 $61.30
$0.483 $483.00
$0.461 $922.00
Product Attribute Attribute Value
Kingbright
Product Category: Infrared Emitters
RoHS:  Details
Through Hole
860 nm
40 mW/sr
20 deg
20 mA
1.6 V
100 mW
- 40 C
+ 85 C
T-1 3/4 (5 mm)
Bulk
Brand: Kingbright
Height: 8.6 mm
Illumination Colour: Infrared
Length: 5.9 mm
Lens Dimensions: 5 mm
Lens Shape: Dome
Product Type: IR Emitters (IR LEDs)
Factory Pack Quantity: 1000
Subcategory: Infrared Data Communications
Viewing Angle: 20 deg
Vr - Reverse Voltage: 5 V
Width: 5 mm
Unit Weight: 319.782 mg

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
TE Connectivity CONSMB002-G
RF Connectors / Coaxial Connectors SMB Connector Jack, Male Pin 50Ohm Through Hole, Right Angle Solder
Bourns SRP1038AA-470M
Power Inductors - SMD Ind,11x10x3.8mm,47uH+/-20%,3.5A,Shd,SMD
Diodes Incorporated AL8843QSP-13
LED Lighting Drivers 40V 3A STEP-DOWN LED DRIVER, AEC-Q100
Toshiba SSM3J334R,LF
MOSFET P-Ch U-MOSVI FET ID -4A -30VDSS 280pF
Infineon IRFZ44NPBF
MOSFET MOSFT 55V 49A 17.5mOhm 42nC
Infineon IRF4905PBF
MOSFET MOSFT PCh -55V -74A 20mOhm 120nC
STMicroelectronics NUCLEO-G474RE
Development Boards & Kits - ARM STM32 Nucleo-64 development board STM32G474RE MCU, supports Arduino & ST morpho
Vishay SI2333CDS-T1-E3
MOSFET 12V 5.1A 2.5W 35mohm @ 4.5V
Vishay SSB44HE3_A/I
Schottky Diodes & Rectifiers 4A,40V,SM Schottky Rect
STMicroelectronics 1N5819
Schottky Diodes & Rectifiers Vr/40V Io/1A AMMO