WP1503EB/2ID

Kingbright
604-WP1503EB2ID
WP1503EB/2ID

Mfr.:

Description:
LED Circuit Board Indicators Red Red Diffused 625nm 30mcd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 999

Stock:
999 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1.85 $1.85
$1.30 $13.00
$0.967 $96.70
$0.82 $410.00
$0.771 $771.00
$0.731 $1,827.50
$0.696 $3,480.00
$0.653 $6,530.00
$0.637 $15,925.00

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: LED Circuit Board Indicators
RoHS:  
Red
5 mm
625 nm
30 mcd
Through Hole
60 deg
Tinted, Diffused
20 mA
2 V
Bulk
Brand: Kingbright
Configuration: 2 Single Color LEDs, Bi-Level
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 250
Subcategory: LED Indication
Unit Weight: 1.120 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8531809000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

Circuit Board Indicators

Kingbright´s circuit board indicator offerings include 3mm Bi-Level SMD circuit board indicators designed to help eliminate mixed technology PC board processing. Kingbright surface board mountable 3mm circuit board indicators are compatible with reflow soldering and are specially designed for automatic pick-and-place mounting processes to increase productivity while reducing assembly cost. Kingbright indicators are available in various sizes and LED color combinations, as well as custom and multi-color feature options to meet specific design requirements. These devices are ideal for indicator panel and signaling applications.