WP113IDT

Kingbright
604-WP113IDT
WP113IDT

Mfr.:

Description:
Single Colour LEDs Red 625nm Diffused 5mcd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,572

Stock:
4,572 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$0.32 $0.32
$0.22 $2.20
$0.154 $15.40
$0.124 $62.00
$0.113 $113.00
$0.104 $208.00
$0.093 $465.00
$0.089 $890.00
$0.082 $2,050.00

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Single Colour LEDs
RoHS:  
Red LEDs
Through Hole
617 nm
Red
10 mA
1.9 V
75 mW
Red
2 mm x 5 mm
Rectangular
Diffused
Bulk
Brand: Kingbright
Height: 7 mm
Length: 5 mm
Luminous Intensity: 7 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Single Color LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 110 deg
Width: 2 mm
Unit Weight: 200.034 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99