TA12-11EWA

Kingbright
604-TA12-11EWA
TA12-11EWA

Mfr.:

Description:
LED Displays & Accessories HI EFF RED DIFFUSED 5X7 DOT MATRIX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,683

Stock:
1,683 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$6.69 $6.69
$4.61 $46.10
$3.99 $418.95
$3.57 $1,799.28
$3.48 $3,507.84
25,011 Quote

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: LED Displays & Accessories
RoHS:  
LED Displays
5 x 7 Dot Matrix
1 Digit
1.2 in
22.9 mm x 39 mm x 8 mm
Red
627 nm
Common Anode
14 mcd
10 mA
1.9 V
+ 85 C
- 40 C
Through Hole
Tube
Brand: Kingbright
Product Type: LED Displays
Factory Pack Quantity: 21
Subcategory: Displays
Touch Panel: Without Touch Panel
Viewing Area - W x H: 21.4 mm x 30 mm
Unit Weight: 7.270 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410090
CAHTS:
8531200090
USHTS:
8531200040
JPHTS:
853120000
KRHTS:
8531202000
TARIC:
8531202090
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99