AA3528SGT

Kingbright
604-AA3528SGT

AA3528SGT

Mfr.:

Description:
Standard LEDs - SMD GREEN TRANSPARENT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 892

Stock:

892 Can Dispatch Immediately
Quantities greater than 892 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$10.00)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.613 $0.61
$0.403 $4.03
$0.269 $26.90
$0.187 $93.50
$0.159 $159.00
Full Reel (Order in multiples of 2000)
$0.139 $278.00
$0.12 $1,200.00
$0.111 $2,664.00
$0.102 $5,100.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Kingbright
Product Category: Standard LEDs - SMD
RoHS:  Details
Green LEDs
1411 (3528 metric)
Top View
Green
20 mA
2.2 V
568 nm
18 mcd
120 deg
62.5 mW
3.5 mm
1.9 mm
2.8 mm
- 40 C
+ 85 C
Colorless
2.4 mm
Round Flat
Clear
Reel
Cut Tape
MouseReel
Brand: Kingbright
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 2000
Subcategory: LEDs
Vr - Reverse Voltage: 5 V
Unit Weight: 32.205 mg

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
TE Connectivity 103653-1
Headers & Wire Housings PIN ASSEMBLY 2P
FTDI USB-RS485-WE-1800-BT
USB Cables / IEEE 1394 Cables USB to RS485 Embeded Conv Wire End 1.8m
Texas Instruments MSC1211Y5PAGT
Data Acquisition ADCs/DACs - Specialised Precision ADC & DACs w/8051 CPU & Flash
onsemi KSP42BU
Bipolar Transistors - BJT NPN Si Transistor Epitaxial
Vishay SMBJ5.0A-E3/52
ESD Suppressors / TVS Diodes 5.0V 1000W UniDir TransZorb 5% Tol
Nexperia BC846B,215
Bipolar Transistors - BJT BC846B/SOT23/TO-236AB
Keystone Electronics 8910
LED Mounting Hardware UNIVERSAL MNT .30" .255" (6.5mm) DIA
Kobiconn 151-203-RC
Circuit Board Hardware - PCB SM BLK TERM
Wakefield-Vette 173-9-240P
Thermal Interface Products DeltaPads Thermally Conductive Insulators for TO-220, 0.009", Grey, No Adhesive