5133

Keystone Electronics
534-5133
5133

Mfr.:

Description:
Tactile Switches MINI FOUR LEG KEYPAD DOME SWITCH .018" H

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 262

Stock:
262 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$0.751 $0.75
$0.577 $5.77
$0.516 $12.90
$0.436 $43.60
$0.363 $181.50
$0.335 $335.00
$0.306 $765.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
$0.79
Min:
1

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
0.45 mm
Dome
OFF - (ON)
220 gf
12 mA
24 VDC
No
SPST
Leadless
7 mm
7 mm
0.45 mm
MINI
Bulk
Brand: Keystone Electronics
Contact Plating: Nickel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Type: Adhesive
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
7326908688
JPHTS:
853650090
BRHTS:
73269090
ECCN:
EAR99

Tactile Key-Pad Dome Switches

Keystone Electronics Tactile Key-Pad Dome Switches are snap-action dome switches that provide positive feedback with an audible and tactile click. The domes are made of nickel-plated stainless steel, providing a reliable user interface with more than 1 million cycles. These switches are ideal for keypad arrays that require durability. The low profile is ideal for thin, lightweight applications or applications that need to be sealed or easily cleaned. The domes can be activated from finger pressure through a thin flexible membrane. The membrane can be sealed against the product chassis so cleaning fluids, dust, or weather will not damage the circuitry. If the device has a thicker or sculpted exterior package, the dome switches can be activated with an actuator for a more conventional push-button feel. Keystone Electronics Tactile Key-Pad Dome Switches offer a trip force from 7.8oz to 14.1oz and dome diameters of 8.4mm, 10.0mm, and 12.2mm.