5001

Keystone Electronics
534-5001
5001

Mfr.:

Description:
Test Plugs & Test Jacks TEST POINT BLACK

Datasheet:
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 844,409

Stock:
844,409 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$0.292 $0.29
$0.27 $2.70
$0.246 $6.15
$0.218 $21.80
$0.217 $54.25
$0.185 $92.50
$0.154 $154.00
$0.138 $345.00
$0.133 $665.00

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Test Plugs & Test Jacks
RoHS:  
PC Test Point, Miniature
Black
Brand: Keystone Electronics
Contact Material: Phosphor Bronze
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Length: 7.62 mm
Packaging: Bulk
Product: Test Points
Product Type: Test Plugs & Test Jacks
Series: 5000
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Unit Weight: 28 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536691000
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99

Thru-Hole Mount (THM) Test Points

Keystone Electronics Thru-Hole Mount (THM) Test Points are offered in space-saving, ultra-low, and low profile designs with color-keyed and slotted/loop types. The THM Test Points feature silver- or tin-plated bronze material or terminals (color-keyed). A wide variety of configurations are available to suit most applications. Keystone Electronics' Thru-Hole Mount (THM) Test Points provide a secure grip for J hooks, EZ hooks, grabbers, alligator clips, tips, and probes.