2987

Keystone Electronics
534-2987
2987

Mfr.:

Description:
Battery Contacts 5.8mm THM BUTTON 1 CELL RETAINER

Datasheet:
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
22,495 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$0.514 $0.51
$0.43 $4.30
$0.398 $9.95
$0.356 $35.60
$0.313 $156.50
$0.296 $296.00
$0.274 $685.00
$0.26 $1,300.00

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Battery Contacts
RoHS:  
Accessories
5.8 mm
1 Battery
Copper
Through Hole
Brand: Keystone Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bulk
Product Type: Battery Contacts
Factory Pack Quantity: 1
Subcategory: Battery
Unit Weight: 1.430 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536698000
ECCN:
EAR99

Battery Holders & Clips

Keystone Battery Holders and Clips are designed for a variety of uses. Keystone's battery holder and clip offerings include surface mount battery clips/contacts, surface mount leaf-spring contacts, low profile surface mount coin cell holders, positive and negative surface mount compact contacts, THM low profile lithium and alkaline cell holders, and SMT low profile lithium and alkaline cell holders.