23

Keystone Electronics
534-23
23

Mfr.:

Description:
Circuit Board Hardware - PCB EYELET 1/16 X.093

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20,220

Stock:
20,220
Can Dispatch Immediately
On Order:
25,000
Expected 4/5/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$0.139 $0.14
$0.099 $0.99
$0.088 $2.20
$0.074 $7.40
$0.061 $30.50
$0.056 $56.00

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Circuit Board Hardware - PCB
RoHS:  
Accessories
Wide Roll Eyelet
2.36 mm
Unthreaded
2.67 mm
Brass
Brand: Keystone Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Inside Diameter: 0.045 in
Mounting Hole Size: 0.062 in
Packaging: Bulk
Plating: Tin
Product Type: Circuit Board Hardware - PCB
Series: 20
Factory Pack Quantity: 1
Subcategory: Hardware
Unit Weight: 22.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
7415290000
USHTS:
7415290000
JPHTS:
741529000
KRHTS:
7415290000
TARIC:
7415290000
MXHTS:
7415299900
BRHTS:
74152900
ECCN:
EAR99

FEATURED PRODUCTS
KEYSTONE ELECTRONICS