2261-2

Keystone Electronics
534-2261-2
2261-2

Mfr.:

Description:
Standoffs & Spacers .187 Rnd Swage Thrd 4-40 x .187

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11,980

Stock:
11,980 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$0.904 $0.90
$0.792 $7.92
$0.79 $19.75
$0.708 $354.00
$0.445 $445.00
$0.403 $1,007.50
$0.36 $1,800.00

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Standoffs & Spacers
RoHS:  
REACH - SVHC:
Standoffs
Swage
4-40
7.52 mm
Brass
4.75 mm
Nickel
Female / Female
Bulk
Brand: Keystone Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Inside Diameter: 2.95 mm
Product Type: Standoffs, Spacers & Supports
Series: 2200
Factory Pack Quantity: 1
Subcategory: Hardware
Unit Weight: 593.050 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
7415390000
JPHTS:
853890000
TARIC:
7415390000
MXHTS:
7415390000
BRHTS:
85389090
ECCN:
EAR99