DSOX1204G/D1200BW2A-200

Keysight
372-DSOX1204G-200-WW
DSOX1204G/D1200BW2A-200

Mfr.:

Description:
Benchtop Oscilloscopes 4-Ch, 200 MHz w/WaveGen. US Power cord. Add int'l cord separately

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$4,304.55 $4,304.55

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: Benchtop Oscilloscopes
RoHS:  
4 Channel
200 MHz
1 GSa/s
Color TFT, LCD
100 V to 240 V
Digital Oscilloscope
North American Power Cord Included
Brand: Keysight
Height: 165 mm
Length: 130 mm
Product Type: Oscilloscopes
Series: 1000 X
Factory Pack Quantity: 1
Subcategory: Test Equipment
Tradename: InfiniiVision
Width: 314 mm
Part # Aliases: DSOX1204G DSOX1204G/DSOX1200A-200
Unit Weight: 3.221 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9030201000
CAHTS:
9030200000
USHTS:
9030201000
JPHTS:
903020000
TARIC:
9030200000
MXHTS:
9030200200
ECCN:
EAR99

InfiniiVision 1000/2000 X-Series Oscilloscopes

Keysight Technologies InfiniiVision 1000/2000 X-Series Oscilloscopes are engineered to provide quality with industry-proven technology and a cost-effective design. These oscilloscopes offer professional-level functionality for measurements with software analysis and accessible expertise at the fingertips.

DSOX1204 4-channel Oscilloscopes

Keysight Technologies DSOX1204 Oscilloscopes are 4-channel oscilloscopes with a 70MHz to 200MHz bandwidth. DSOX1204G oscilloscopes include a WaveGen 20MHz function generator with a Bode plot test. Keysight Technologies DSOX1204 Oscilloscopes lets the user test quickly and easily with a simple, intuitive user interface and built-in help and training signals.

FEATURED PRODUCTS
KEYSIGHT