DAQ970A/C13SPWR-900/C13SPWR-PLG

Keysight
372-DAQ970A-UKEU
DAQ970A/C13SPWR-900/C13SPWR-PLG

Mfr.:

Description:
Data Logging & Acquisition Data Acquisition System, BenchVue BV0006B SW, UK / EU Power Cords

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$4,332.80 $4,332.80

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: Data Logging & Acquisition
RoHS:  
RTD Modules
Datalogging
Combined
Graphic
Terminal
USB
20 Channel
Brand: Keysight
Description/Function: UK / EU Power Cord Included
Product Type: Dataloggers
Series: DAQ970A
Factory Pack Quantity: 1
Subcategory: Test Equipment
Part # Aliases: DAQ970A
Unit Weight: 4.2 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030840000
ECCN:
3A992.a

DAQ970A Data Acquisition System

Keysight Technologies DAQ970A Data Acquisition System combines precision measurement capability with flexible signal connections for production and development test systems. The DAQ970A system is an addition to the existing 34970A and 34972A models and features modules that improve switching speeds and accuracy. The back of the unit features three module slots that can accept any combination of data acquisition or switching modules. Keysight DAQ970A Data Acquisition System is 3497XA compatible and can measure low current and high resistance ranges. 

FEATURED PRODUCTS
KEYSIGHT